Part Details for CL15501A by Cliff Electronic Components
Overview of CL15501A by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL15501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9814
|
Newark | Binding Post, 15A, Panel, Blk, Product Range:Tp2 Series, Current Rating:15A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:Brass, Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CL15501A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.9500 / $3.4500 | Buy Now |
DISTI #
4654-CL15501A-ND
|
DigiKey | TERMINAL TP2 BLACK GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
109 In Stock |
|
$1.6148 / $1.9100 | Buy Now |
DISTI #
CL15501A
|
TME | Socket, 4mm banana, 15A, 250VDC, L: 42mm, black, gold-plated Min Qty: 1 | 85 |
|
$2.0400 / $3.3000 | Buy Now |