Part Details for CL159825RA by Cliff Electronic Components
Overview of CL159825RA by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL159825RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2443
|
Newark | Terminalpost, 60A, Screw, Red, Product Range:Tp Series, Current Rating:60A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:- Rohs Compliant: Yes |Cliff Electronic Components CL159825RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$5.3500 / $6.3200 | Buy Now |
DISTI #
CL159825RA
|
TME | Socket, 4mm banana, 60A, 60VDC, red, 64mm, Contacts: nickel, 30mΩ Min Qty: 1 | 88 |
|
$3.6300 / $5.6600 | Buy Now |
Part Details for CL159825RA
CL159825RA CAD Models
CL159825RA Part Data Attributes
|
CL159825RA
Cliff Electronic Components
Buy Now
|
Compare Parts:
CL159825RA
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |