Part Details for CL1C1200 by SOURIAU-SUNBANK
Overview of CL1C1200 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1C1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3097
|
Newark | Circular Connector, Plug, Size 1, 9 Position, Cable, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Gender:Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1C1200 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $8.9100 | Buy Now |
DISTI #
SOU1936-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$6.9449 / $11.4900 | Buy Now |
DISTI #
649-CL1C1200
|
Mouser Electronics | Standard Circular Connector 9P Pin Receptacle In-Line Shell Size 1 RoHS: Compliant | 1 |
|
$6.9400 / $11.4900 | Buy Now |
DISTI #
72337143
|
RS | Inline receptacle size 1, 9 Cts #20, | Souriau-Sunbank by Eaton CL1C1200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6000 / $8.8800 | RFQ |
DISTI #
73166639
|
RS | Connector, Inline receptacle size 1, 9 Cts #20, | Souriau-Sunbank by Eaton CL1C1200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9600 / $10.2600 | RFQ |
DISTI #
SOICL1C1200
|
Heilind Electronics | UNSLD.RECPT.SHLL 1POS.9M | Americas - 60 in Stock |
|
Buy Now | |
DISTI #
SOICL1C1200
|
Interstate Connecting Components | UNSLD.RECPT.SHLL 1POS.9M | 20 |
|
Buy Now | |
DISTI #
CL1C1200
|
FDH Electronics | Connector Misc Min Qty: 1 | 0 |
|
Buy Now RFQ |