Part Details for CL1C1201 by SOURIAU-SUNBANK
Overview of CL1C1201 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1C1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0052
|
Newark | Circular Conn, Rcpt, 9Pos, Cable, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1C1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$4.0700 | Buy Now |
DISTI #
55T5295
|
Newark | Circular Connector, Clipper Series, Receptacle, 9, Pin, Cable Mount, 1-9 Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1C1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $20.4200 | Buy Now |
DISTI #
CL1C1201-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1626 | Buy Now |
DISTI #
649-CL1C1201
|
Mouser Electronics | Standard Circular Connector 9P Pin Receptacle In-Line IP67 Size 1 RoHS: Compliant | 150 |
|
$6.3600 / $10.6800 | Buy Now |
DISTI #
70450652
|
RS | 9 way inline coupler plug,5A 1mm contact | Souriau-Sunbank by Eaton CL1C1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 |
|
$8.5500 / $11.1100 | Buy Now |
DISTI #
SOICL1C1201
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
C1S705800271578
|
Chip1Stop | Connector Accessories Seal Straight Thermoplastic Black RoHS: Compliant | 1424 |
|
$7.1200 / $15.0000 | Buy Now |