There are no models available for this part yet.
Overview of CL1C2101 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL1C2101 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91H4194
|
Newark | Male In-Line Receptacle 9 Contacts #16 , Waterproof, Ip68 |Souriau-Sunbank/eaton CL1C2101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $13.6100 | Buy Now | |
DISTI #
55T5296
|
Newark | Circular Connector, Clipper Series, Receptacle, 9, Pin, Cable Mount, 2-9 Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1C2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $22.7200 | Buy Now | |
DISTI #
SOU1937-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9250 / $11.7400 | Buy Now | |
DISTI #
649-CL1C2101
|
Mouser Electronics | Standard Circular Connector 9P Pin Receptacle In-Line IP67 Size 2 RoHS: Compliant | 52 |
|
$7.3800 / $11.9800 | Buy Now | |
DISTI #
70449785
|
RS | 9 way inline coupler plug,10A 1.6mm | Souriau-Sunbank by Eaton CL1C2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 / $10.0400 | RFQ | |
DISTI #
CL1C2101
|
TTI | Standard Circular Connector 9P Pin Receptacle In-Line IP67 Size 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 623 In Stock |
|
$6.1800 / $7.9600 | Buy Now | |
DISTI #
SOICL1C2101
|
Interstate Connecting Components | 0 |
|
Buy Now |