Part Details for CL1C3200 by SOURIAU-SUNBANK
Overview of CL1C3200 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CL1C3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3101
|
Newark | Circular Connector Plug, Size 3, 31Pos, Cable, Product Range:Souriau Clipper Series, No. Of Contacts:31Contacts, Connector Body Material:Thermoplastic Body, Contact Material:Copper, Body Material:Thermoplastic, Connector Shell Size:3Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1C3200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $9.5300 | Buy Now |
DISTI #
CL1C3200-ND
|
DigiKey | CONN RCPT HSG MALE 31POS INLINE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0170 | Buy Now |
DISTI #
649-CL1C3200
|
Mouser Electronics | Standard Circular Connector 31P Pin Receptacle In-Line Shell Size 3 RoHS: Compliant | 0 |
|
$6.2900 / $10.5600 | Order Now |
DISTI #
73166643
|
RS | Connector, Inline receptacle size 3, 31 Cts #20, | Souriau-Sunbank by Eaton CL1C3200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9400 / $11.5300 | RFQ |
DISTI #
SOICL1C3200
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CL1C3200
CL1C3200 CAD Models
CL1C3200 Part Data Attributes
|
CL1C3200
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CL1C3200
SOURIAU-SUNBANK
Circular Connector; Body Material:Thermoplastic; Series:Clipper; No. of Contacts:31; Connector Shell Size:3; Connecting Termination:Crimp; Circular Shell Style:In-Line Receptacle; Gender:Male; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |