There are no models available for this part yet.
Overview of CL1F1200 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CL1F1200 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C3106
|
Newark | Circular Conn, Receptacle, Size 1, 9Pos, Cable, Product Range:Souriau Clipper Series, No. Of Contacts:9Contacts, Connector Body Material:Thermoplastic Body, Contact Material:Copper, Body Material:Thermoplastic, Connector Shell Size:1Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1F1200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $10.4800 | Buy Now | |
DISTI #
CL1F1200-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1624 | Buy Now | |
DISTI #
649-CL1F1200
|
Mouser Electronics | Standard Circular Connector 9P Socket Plug Sz 1 Unsealed RoHS: Compliant | 93 |
|
$6.8200 / $11.4400 | Buy Now | |
DISTI #
73166650
|
RS | Connector, Plug female size 1, 9 Cts #20, unsealed | Souriau-Sunbank by Eaton CL1F1200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $12.6800 | RFQ | |
DISTI #
72337147
|
RS | Plug female size 1, 9 Cts #20, unsealed | Souriau-Sunbank by Eaton CL1F1200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5900 / $10.9500 | RFQ | |
DISTI #
SOICL1F1200
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CL1F1200 by SOURIAU-SUNBANK
Part Data Attributes for CL1F1200 by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|