Part Details for CL1M2101 by SOURIAU-SUNBANK
Overview of CL1M2101 by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1M2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4202
|
Newark | Circular Conn, Rcpt, 9Pos, Panel, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1M2101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$4.1800 | Buy Now |
DISTI #
SOU1952-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2715 In Stock |
|
$7.8875 / $9.8600 | Buy Now |
DISTI #
649-CL1M2101
|
Mouser Electronics | Standard Circular Connector 9P Pin Receptacle Sealed Shell Size 2 RoHS: Compliant | 153 |
|
$7.8900 / $9.8600 | Buy Now |
DISTI #
70450584
|
RS | 9 way chassis plug,10A 1.6mm pin, shell 2 | Souriau-Sunbank by Eaton CL1M2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$8.5900 / $11.9300 | Buy Now |
DISTI #
SOICL1M2101
|
Heilind Electronics | SQ FLG RCPT,9P #16 MALE,SEALD SHELL SZ 2 | Americas - 185 in Stock |
|
Buy Now | |
DISTI #
CL1M2101
|
TTI | Standard Circular Connector 9P Pin Receptacle Sealed Shell Size 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 651 In Stock |
|
$8.0500 | Buy Now |
DISTI #
SOICL1M2101
|
Interstate Connecting Components | SQ FLG RCPT,9P #16 MALE,SEALD SHELL SZ 2 | 61 |
|
Buy Now | |
DISTI #
1902658
|
element14 Asia-Pacific | RECEPT, PANEL, SIZE 2, 9WAY, #16 PIN RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$10.1227 / $11.2303 | Buy Now |
DISTI #
1902658
|
Farnell | RECEPT, PANEL, SIZE 2, 9WAY, #16 PIN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 33 |
|
$7.3142 / $7.7901 | Buy Now |
DISTI #
CL1M2101
|
FDH Electronics | Connector Misc Min Qty: 1 | 31 |
|
Buy Now RFQ |