Part Details for CL1M2201 by SOURIAU-SUNBANK
Overview of CL1M2201 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1M2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4203
|
Newark | Circular Conn, Rcpt, 14Pos, Panel, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1M2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.2000 | Buy Now |
DISTI #
CL1M2201-ND
|
DigiKey | CONN RCPT HSNG MALE 14POS PNL MT Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0534 | Buy Now |
DISTI #
649-CL1M2201
|
Mouser Electronics | Standard Circular Connector 14P Pin Receptacle Sealed Shell Size 2 RoHS: Compliant | 130 |
|
$6.7600 / $11.3500 | Buy Now |
DISTI #
70450649
|
RS | 14 way chassis plug,5A 1mm pin, shell 2 | Souriau-Sunbank by Eaton CL1M2201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5300 / $10.6800 | RFQ |
DISTI #
SOICL1M2201
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CL1M2201
|
PEI Genesis | ClLIPPER 14C 14#20 PIN RECP Min Qty: 1 | 50 |
|
$7.1200 / $7.2000 | Buy Now |