Part Details for CL1P1101 by SOURIAU-SUNBANK
Overview of CL1P1101 by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1P1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5321
|
Newark | Circular Connector, Clipper Series, Plug, 4, Pin, Cable Mount, 1-4 Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1P1101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$17.3500 / $30.9600 | Buy Now |
DISTI #
91H4207
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Bodyrohs Compliant: Yes |Souriau-Sunbank/eaton CL1P1101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5000 / $12.9200 | Buy Now |
DISTI #
04AK5905
|
Newark | Clipper 4C 4#16 Pin Plug |Souriau-Sunbank/eaton CL1P1101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $13.8000 | Buy Now |
DISTI #
SOU1957-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$11.9552 / $18.3300 | Buy Now |
DISTI #
649-CL1P1101
|
Mouser Electronics | Standard Circular Connector 4P Pin Plug IP67 Shell Size 1 RoHS: Compliant | 92 |
|
$11.1000 / $14.5400 | Buy Now |
DISTI #
70450646
|
RS | 4 way cable plug,10A 1.6mm pin, shell 1 | Souriau-Sunbank by Eaton CL1P1101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6200 | RFQ |
DISTI #
SOICL1P1101
|
Heilind Electronics | Americas - 18429 in Stock |
|
Buy Now | ||
DISTI #
SOICL1P1101
|
Interstate Connecting Components | 6143 |
|
Buy Now | ||
DISTI #
CL1P1101
|
PEI Genesis | CLIPPER 4C 4#16 PIN PLUG Min Qty: 1 | 50 |
|
$11.2300 / $12.5200 | Buy Now |