Part Details for CL207 by Extech by FLIR
Overview of CL207 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6815
|
Newark | Chlorine, Ampule, 20Ml, Analysis & Calibration Type:Liquid, Dispensing Method:Ampule, Volume:20Ml, Weight:-, Product Range:-, Analysis & Calibration Applications:Chlorine Meter Calibration, For Use With:Exstik Clorine Meter Rohs Compliant: Na |Extech Instruments CL207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 | Buy Now |
DISTI #
CL207-ND
|
DigiKey | CHLORINE STANDARD (1PPM) 3 BOTTL Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$56.9900 | Buy Now |
DISTI #
685-CL207
|
Mouser Electronics | Environmental Test Equipment Chlorine Standard (1ppm) 3 Bottles RoHS: Compliant | 0 |
|
$56.9900 | Order Now |
DISTI #
70555888
|
RS | CHLORINE STANDARD (1PPM) 3 BOTTLES | FLIR Commercial Systems Inc. - Extech Division CL207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | Electrodes, Exstik Flat Surface Electrodes, Rugged, Flat Surface Electrode RoHS: Compliant |
1 In Stock 43 Factory Stock |
|
$53.0400 / $70.2200 | Buy Now |
|
Master Electronics | Electrodes, Exstik Flat Surface Electrodes, Rugged, Flat Surface Electrode RoHS: Compliant |
1 In Stock 43 Factory Stock |
|
$53.0400 / $70.2200 | Buy Now |
DISTI #
43334.1
|
TestEquity LLC | Extech CL207 Chlorine Standard | 0 |
|
$56.9900 | Buy Now |