Part Details for CL21Y105KCFVPJE by Samsung Electro-Mechanics
Overview of CL21Y105KCFVPJE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21Y105KCFVPJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21Y105KCFVPJECT-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54510 In Stock |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
CL21Y105KCFVPJE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CL21Y105KCFVPJE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 | Buy Now |
DISTI #
187-CL21Y105KCFVPJE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF X7S+/-10% 100v 0 0805 RoHS: Compliant | 3890 |
|
$0.1260 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.1200 | Buy Now |