Part Details for CL225J15KE by Ohmite Mfg Co
Overview of CL225J15KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL225J15KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7301
|
Newark | Centohm Fixed Resistor 225 Watt/Ohmite Manufacturing |Ohmite CL225J15KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $20.3800 | Buy Now |
DISTI #
2266-CL225J15KE-ND
|
DigiKey | CENTOHM FIXED RESISTOR 225 WATT Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$29.6100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15K Ohm 5% 225W ±260ppm/°C Centohm RDL Lug Bolt-On RoHS: Compliant |
2 Partner Stock |
|
$23.5700 / $31.2000 | Buy Now |
DISTI #
Ohmite Mfg. CL225J15KE
|
PEI Genesis | Fix Res WW 225W 15000ohm 4595V | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 15K Ohm 5% 225W ±260ppm/°C Centohm RDL Lug Bolt-On RoHS: Compliant |
2 Partner Stock |
|
$23.5700 / $31.2000 | Buy Now |
Part Details for CL225J15KE
CL225J15KE CAD Models
CL225J15KE Part Data Attributes
|
CL225J15KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CL225J15KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for CL225J15KE
This table gives cross-reference parts and alternative options found for CL225J15KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL225J15KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF225J15KE | Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CL225J15KE vs CLF225J15KE |
CLN225J15KE | Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CL225J15KE vs CLN225J15KE |
SLFN225J15KE | Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CL225J15KE vs SLFN225J15KE |
LN225J15KE | Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CL225J15KE vs LN225J15KE |