Part Details for CL3225-156.257812-3.3-20-X-T-TR by Raltron Electronics Corporation
Overview of CL3225-156.257812-3.3-20-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3225IAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3225CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3225EIAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for CL3225-156.257812-3.3-20-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL3225-156.257812-3.3-20-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 156.257812MHZ LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4471 / $4.9900 | Buy Now |