Part Details for CL3225-50.000-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CL3225-50.000-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL3225-50.000-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL3225-50.000-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ 3.3V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1815 / $4.8400 | Buy Now |
DISTI #
V72:2272_24571729
|
Arrow Electronics | Oscillator XO 50MHz ±25ppm LVDS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2408 Container: Cut Strips | Americas - 175 |
|
$3.0360 / $4.7670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
77774348
|
Verical | Oscillator XO 50MHz ±25ppm LVDS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 175 |
|
$3.0360 / $4.7670 | Buy Now |
Part Details for CL3225-50.000-3.3-25-X-T-TR
CL3225-50.000-3.3-25-X-T-TR CAD Models
CL3225-50.000-3.3-25-X-T-TR Part Data Attributes
|
CL3225-50.000-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL3225-50.000-3.3-25-X-T-TR
Raltron Electronics Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |