Part Details for CL32Y106KCVZ4NE by Samsung Electro-Mechanics
Overview of CL32Y106KCVZ4NE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32Y106KCVZ4NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL32Y106KCVZ4NECT-ND
|
DigiKey | CAP CER 10UF 100V X7S 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4545 In Stock |
|
$0.3029 / $1.0200 | Buy Now |
DISTI #
CL32Y106KCVZ4NE
|
Avnet Americas | - Tape and Reel (Alt: CL32Y106KCVZ4NE) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3738 | Buy Now |
DISTI #
187-CL32Y106KCVZ4NE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S, 10uF, +/-10%, 100v, 1210 RoHS: Compliant | 19915 |
|
$0.3130 / $1.0200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S, 10uF, +/-10%, 100v, 1210 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 19000Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
CL32Y106KCVZ4NE
|
Avnet Americas | - Tape and Reel (Alt: CL32Y106KCVZ4NE) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3738 | Buy Now |