Part Details for CL40FR-OFFSET-A by Marinco Electrical Group
Overview of CL40FR-OFFSET-A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP07J8/883 | Rochester Electronics LLC | OP07 - OP AMP, LOW-OFFSET | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 |
Price & Stock for CL40FR-OFFSET-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658181
|
RS | Cl, Cls Series Bus Bar Mount Receptacle (400A / 600V) Female Offset - Black (A) | Marinco CL40FR-OFFSET-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7800 / $53.3100 | RFQ |
|
Onlinecomponents.com | CL 16 Series Bus Bar Mount Receptacle (400A / 600V) Female Offset - Black (A) RoHS: Compliant |
17 In Stock 48 Factory Stock |
|
$34.0600 / $44.3200 | Buy Now |
|
Master Electronics | CL 16 Series Bus Bar Mount Receptacle (400A / 600V) Female Offset - Black (A) RoHS: Compliant |
17 In Stock 48 Factory Stock |
|
$34.0600 / $44.3200 | Buy Now |