Part Details for CL5074-000 by TE Connectivity
Overview of CL5074-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CL5074-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL5074-000-ND
|
DigiKey | RTD-50-L-01-H Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CL5074-000
|
Avnet Americas | RTD-50-L-01-H - Bulk (Alt: CL5074-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RTD-50-L-01-H | 0 |
|
$54.1700 / $110.5500 | Buy Now |
DISTI #
CL5074-000
|
Avnet Abacus | RTD-50-L-01-H (Alt: CL5074-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-L-01-H | 0 |
|
$54.1700 / $110.5500 | Buy Now |
Part Details for CL5074-000
CL5074-000 CAD Models
CL5074-000 Part Data Attributes
|
CL5074-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CL5074-000
TE Connectivity
RF TNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |