Part Details for CL5266 by Marinco Electrical Group
Overview of CL5266 by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL5266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658331
|
RS | Plug, 5-15 Clamp Lock | Marinco Power Products CL5266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $6.7800 | RFQ |
|
Onlinecomponents.com | 15A 125V 2P 3W (5-15P) Clamp-Lock Plug - White Body in a Black Housing RoHS: Compliant | 1830 Factory Stock |
|
$5.6000 / $8.5100 | Buy Now |
|
Master Electronics | 15A 125V 2P 3W (5-15P) Clamp-Lock Plug - White Body in a Black Housing RoHS: Compliant | 1830 Factory Stock |
|
$5.6000 / $8.5100 | Buy Now |