Part Details for CL6530-000 by TE Connectivity
Overview of CL6530-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL6530-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CL6530-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 10 Lead time: 39 Weeks Container: Box MARKETPLACE PRODUCT |
2154 In Stock |
|
$7.6900 / $8.3100 | Buy Now |
DISTI #
CL6530-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 10 Lead time: 39 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$7.3131 | Buy Now |
DISTI #
CL6530-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue Piece - Bulk (Alt: CL6530-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$6.7507 / $7.6217 | Buy Now |
DISTI #
571-CL6530-000
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-2-6-PB-CS7783 | 0 |
|
$8.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks Container: Box | 0Box |
|
$6.6700 | Buy Now |
DISTI #
RYCTMS-SCE-2-6-PB-CS7783
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2-6-PB-CS7783 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
2154 Partner Stock |
|
$7.2700 / $8.1600 | Buy Now |
DISTI #
CL6530-000
|
TTI | Wire Labels & Markers TMS-SCE-2-6-PB-CS7783 Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$6.2400 / $6.8600 | Buy Now |
DISTI #
RYCTMS-SCE-2-6-PB-CS7783
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2-6-PB-CS7783 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CL6530-000
|
PEI Genesis | CL6530-000 | 2154 |
|
Buy Now |