Part Details for CL681562 by Cliff Electronic Components
Overview of CL681562 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL681562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1179
|
Newark | Binding Post, 15A, Panel, Blu, Product Range:Spt3 Series, Current Rating:15A, Voltage Rating:48V, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Blue, Contact Material:Brass, Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CL681562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4654-CL681562-ND
|
DigiKey | SPRING TERMINAL M4L SPT3 BLUE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
70 In Stock |
|
$1.6258 / $3.8100 | Buy Now |
DISTI #
CL681562
|
TME | Connector: 4mm banana, socket, 15A, 48VDC, blue, nickel plated Min Qty: 1 | 82 |
|
$1.4600 / $2.3400 | Buy Now |