CL8064701477202/SR16Z
Intel Corporation
Description: RISC Microprocessor, 64-Bit, 3000MHz, CMOS

Overview of CL8064701477202/SR16Z by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CL8064701477202/SR16Z by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components RISC MICROPROCESSOR, 64-BIT, 3000MHZ, CMOS 2
  • 1 $330.0000
$330.0000 Buy Now

CAD Models for CL8064701477202/SR16Z by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL8064701477202/SR16Z by Intel Corporation

CL8064701477202/SR16Z
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
, BGA1168(UNSPEC)
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
64
Number of Terminals
1168
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
BGA1168(UNSPEC)
Qualification Status
Not Qualified
Speed
3000 MHz
Supply Current-Max
32000 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. CL8064701477202/SR16Z
    Intel Corporation
    RISC Microprocessor, 64-Bit, 3000MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL8064701477202/SR16Z by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL8064701477202/SR16Z by Intel Corporation

Select Manufacturer
Which Manufacturer of CL8064701477202/SR16Z would you like to use for your alert(s)?
  • Please alert me when CL8064701477202/SR16Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL8064701477202/SR16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL8064701477202/SR16Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL8064701477202/SR16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL8064701477202/SR16Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL8064701477202/SR16Z by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: