Part Details for CL94-55CT1N1CAW0ST by Sifam Tinsley Precision Instrumentation Ltd
Overview of CL94-55CT1N1CAW0ST by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL94-55CT1N1CAW0ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4585
|
Newark | Analog Panel Meter, 3-Ph, 96 Mm X 96 Mm, Meter Function:Power Factor, Meter Range:0A To 5A/0V To 120V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Cl94 Series Rohs Compliant: Yes |Sifam Tinsley CL94-55CT1N1CAW0ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |