Part Details for CL9436-000 by TE Connectivity
Overview of CL9436-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL9436-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL9436-000
|
Avnet Americas | Multiconductor Cable 6Conductors 20AWG Tin Plated Copper Yellow 600Vac - Bulk (Alt: CL9436-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005141235
|
Sager | Multi-Conductor Cables 55A1161-20-0/2/5/7/8/9-4 | 0 |
|
Buy Now |