Part Details for CL945A by Omega Engineering
Overview of CL945A by Omega Engineering
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL945A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7782
|
Newark | Thermocouple Calibrator, 362.9G, Calibration Type:Thermocouple, External Height:193Mm, External Width:84Mm, External Depth:28Mm, Accuracy:± 0.003% (Rdg) ± 5Μv, Weight:362.9G, Operating Temperature Min:-20°C Rohs Compliant: Yes |Omega CL945A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,950.7400 | Buy Now |
DISTI #
CL945A
|
Avnet Americas | INDUSTRIAL THERMOCOUPLE HANDHELD CALIBRATOR - Bulk (Alt: CL945A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,797.8002 / $2,050.6157 | Buy Now |
DISTI #
32AH7782
|
Avnet Americas | INDUSTRIAL THERMOCOUPLE HANDHELD CALIBRATOR - Bulk (Alt: 32AH7782) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$1,950.7400 | Buy Now |
DISTI #
CL945A
|
Avnet Americas | INDUSTRIAL THERMOCOUPLE HANDHELD CALIBRATOR - Bulk (Alt: CL945A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,797.8002 / $2,050.6157 | Buy Now |
DISTI #
32AH7782
|
Avnet Americas | INDUSTRIAL THERMOCOUPLE HANDHELD CALIBRATOR - Bulk (Alt: 32AH7782) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$1,950.7400 | Buy Now |
DISTI #
4132331
|
element14 Asia-Pacific | THERMOCOUPLE CALIBRATOR, 362.9G RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$2,153.5989 | Buy Now |
DISTI #
4132331
|
Farnell | THERMOCOUPLE CALIBRATOR, 362.9G RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 4 |
|
$1,993.7726 | Buy Now |