CLA0810002BBEANHWS
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0609, CHIP

Overview of CLA0810002BBEANHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CLA0810002BBEANHWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CLA0810002BBEANHWS
Avnet Americas CLA 8 RES 100K PF .1% 25PPM AL NONE H WS - Waffle Pack (Alt: CLA0810002BBEANHWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack 0
RFQ

CAD Models for CLA0810002BBEANHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLA0810002BBEANHWS by Vishay Intertechnologies

CLA0810002BBEANHWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Construction
Rectangular
Element Power Dissipation
0.05 W
First Element Resistance
100000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
1.524 mm
Package Style
SMT
Package Width
2.286 mm
Packing Method
WAFFLE PACK
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100000 Ω
Size Code
0609
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. CLA0810002BBEANHWS
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0609, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLA0810002BBEANHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLA0810002BBEANHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CLA0810002BBEANHWS would you like to use for your alert(s)?
  • Please alert me when CLA0810002BBEANHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLA0810002BBEANHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLA0810002BBEANHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLA0810002BBEANHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLA0810002BBEANHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLA0810002BBEANHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: