Part Details for CLA083160BFFKGNKWS by Vishay Intertechnologies
Overview of CLA083160BFFKGNKWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA083160BFFKGNKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA083160BFFKGNKWS
|
Avnet Americas | Resistor Array Thin Film 31.6Ohm 1% ±100ppm/°C 16-Pin Waffle - Waffle Pack (Alt: CLA083160BFFKGNKWS) Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |