Part Details for CLA2B50-1140-E by SMC Corporation of America
Overview of CLA2B50-1140-E by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CLA2B50-1140-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74729075
|
RS | CYLINDER W/FINE LOCK, TIE ROD, CLA2 SERIES | SMC Corporation CLA2B50-1140-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$743.4000 | RFQ |