Part Details for CLB-063-27E5N-W-A/06 by Carling Technologies
Overview of CLB-063-27E5N-W-A/06 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Price & Stock for CLB-063-27E5N-W-A/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CLB-063-27E5N-W-A/06-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $7.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5700 / $7.4600 | Buy Now |
Part Details for CLB-063-27E5N-W-A/06
CLB-063-27E5N-W-A/06 CAD Models
CLB-063-27E5N-W-A/06 Part Data Attributes
|
CLB-063-27E5N-W-A/06
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CLB-063-27E5N-W-A/06
Carling Technologies
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | FIRE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Terminal Shape | QUICK CONNECT |