Part Details for CLB-103-11B3A-B-A (ALTERNATE: CLB10311B3ABA|CLB-103-11B3A-B-A|CLB10311B3ABA) by Carling Technologies
Overview of CLB-103-11B3A-B-A (ALTERNATE: CLB10311B3ABA|CLB-103-11B3A-B-A|CLB10311B3ABA) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLB-103-11B3A-B-A (ALTERNATE: CLB10311B3ABA|CLB-103-11B3A-B-A|CLB10311B3ABA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Circuit Breaker Thermal Push-To-Reset Black Button 1P 10A 125-250VAC 32VDC | Carling Technologies CLB-103-11B3A-B-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 353 |
|
$1.9700 | Buy Now |