CLB-103-12C3N-W-A/10
Carling Technologies
Description: Thermal Circuit Breaker,

Overview of CLB-103-12C3N-W-A/10 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Transportation and Logistics Healthcare Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLB-103-12C3N-W-A/10 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-CLB-103-12C3N-W-A/10-ND
DigiKey CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.7708
$2.7708 Buy Now
DISTI # 691-CLB-00000900
Mouser Electronics Circuit Breakers CLB-103-12C3N-W-A/10 0
  • 500 $2.7700
  • 1,000 $2.6200
  • 2,500 $2.5100
$2.5100 / $2.7700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $3.7800
  • 250 $2.8400
  • 375 $2.6500
  • 500 $2.6000
$2.6000 / $3.7800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $3.7800
  • 250 $2.8400
  • 375 $2.6500
  • 500 $2.6000
$2.6000 / $3.7800 Buy Now

CAD Models for CLB-103-12C3N-W-A/10 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLB-103-12C3N-W-A/10 by Carling Technologies

CLB-103-12C3N-W-A/10
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Type
PUSH TO RESET
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 2500 A
Body Breadth
14.5 mm
Body Height
43 mm
Body Length or Diameter
35 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
FIRE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Rated Breaking Capacity
300 A
Rated Current
10 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
32 V
Reference Standard
CE; CSA; TUV; UL
Surface Mount
NO
Terminal Finish
NOT APPLICABLE
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. CLB-103-12C3N-W-A/10
    Carling Technologies
    Thermal Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLB-103-12C3N-W-A/10 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLB-103-12C3N-W-A/10 by Carling Technologies

Select Manufacturer
Which Manufacturer of CLB-103-12C3N-W-A/10 would you like to use for your alert(s)?
  • Please alert me when CLB-103-12C3N-W-A/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLB-103-12C3N-W-A/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLB-103-12C3N-W-A/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLB-103-12C3N-W-A/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLB-103-12C3N-W-A/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLB-103-12C3N-W-A/10 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: