There are no models available for this part yet.
Overview of CLB-183-11ANN-W-A/18 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLB-183-11ANN-W-A/18 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CLB-183-11ANN-W-A/18-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4281 | Buy Now | |
DISTI #
691-CLB-00000699
|
Mouser Electronics | Circuit Breakers CLB-183-11ANN-W-A/18 | 0 |
|
$3.1100 / $3.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $6.0900 | Buy Now | ||
DISTI #
000000000005752026
|
Sager | Circuit Breakers CLB18311ANNWA18 Min Qty: 1 | 0 |
|
$2.9900 / $4.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.9100 / $6.0900 | Buy Now |
CAD Models for CLB-183-11ANN-W-A/18 by Carling Technologies
Part Data Attributes for CLB-183-11ANN-W-A/18 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
PUSH TO RESET
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 2500 A
|
Body Breadth
|
14.5 mm
|
Body Height
|
43 mm
|
Body Length or Diameter
|
35 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
FIRE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
18 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CE; CSA; TUV; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT APPLICABLE
|
Terminal Shape
|
QUICK CONNECT
|