CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) by: Carling Technologies

Part Details for CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) by Carling Technologies

Overview of CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA)

Part # Distributor Description Stock Price Buy
RS Circuit Protector 30 A 125 to 250 VAC/32 VDC 2500 VAC per Minute 100 Metal | Carling Technologies CLB-303-11A3N-B-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 437
  • 1 $7.9900
  • 10 $7.6400
  • 20 $7.3200
  • 50 $7.2300
  • 100 $6.1300
$6.1300 / $7.9900 Buy Now

Part Details for CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA)

CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLB-303-11A3N-B-A (ALTERN... by Carling Technologies

  • Please alert me when CLB-303-11A3N-B-A (ALTERN... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLB-303-11A3N-B-A (ALTERN... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLB-303-11A3N-B-A (ALTERN... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLB-303-11A3N-B-A (ALTERN... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLB-303-11A3N-B-A (ALTERN....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLB-303-11A3N-B-A (ALTERNATE: CLB30311A3NBA | CLB-303-11A3N-B-A | CLB30311A3NBA) by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: