Part Details for CLB-303-11A3N-B-A by Carling Technologies
Overview of CLB-303-11A3N-B-A by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Price & Stock for CLB-303-11A3N-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1125
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 30A, Product Range:Clb Series, Current Rating:30A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Carling Technologies CLB-303-11A3N-B-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$6.1600 / $8.0300 | Buy Now |
DISTI #
432-CLB-303-11A3N-B-A-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6707 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC RoHS: Compliant |
425 In Stock |
|
$3.1600 / $4.0100 | Buy Now |
DISTI #
78963558
|
Verical | Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC Min Qty: 15 Package Multiple: 5 | Americas - 425 |
|
$5.2130 | Buy Now |
DISTI #
69222421
|
Verical | Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC Min Qty: 15 Package Multiple: 5 Date Code: 2311 | Americas - 425 |
|
$5.2130 | Buy Now |
DISTI #
CLB-303-11A3N-B-A
|
TTI | Circuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 30 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$7.0800 / $8.2900 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC RoHS: Compliant |
425 In Stock |
|
$3.1600 / $4.0100 | Buy Now |
Part Details for CLB-303-11A3N-B-A
CLB-303-11A3N-B-A CAD Models
CLB-303-11A3N-B-A Part Data Attributes:
|
CLB-303-11A3N-B-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CLB-303-11A3N-B-A
Carling Technologies
Thermal Circuit Breaker, 1 Pole(s), 30A, 250VAC, 32VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB |