There are no models available for this part yet.
Overview of CLB-51-70120 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701201EABG | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
R7F701205EAFP | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
R7F701205EABG#AC0 | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain |
Price & Stock for CLB-51-70120 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M6926
|
Newark | Clb-51-70120=Time Delay Rel |Potter&brumfield Te Connectivity CLB-51-70120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for CLB-51-70120 by TE Connectivity
Part Data Attributes for CLB-51-70120 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Adjustable Time Delay-Max
|
120 s
|
Adjustable Time Delay-Min
|
1.2 s
|
Body Breadth
|
35.7 mm
|
Body Height
|
48.4 mm
|
Body Length or Diameter
|
38.9 mm
|
Coil Current(AC)-Max
|
0.025 A
|
Coil Power
|
3000 mW
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@277VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
38.9mm x 35.7mm x 48.4mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Sealing
|
PLASTIC SEALED
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|