Part Details for CLC452AJP by National Semiconductor Corporation
Overview of CLC452AJP by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC452AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10612 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for CLC452AJP
CLC452AJP CAD Models
CLC452AJP Part Data Attributes
|
CLC452AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC452AJP
National Semiconductor Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, 190 MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 19 µA | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8171 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 540 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 190000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC452AJP
This table gives cross-reference parts and alternative options found for CLC452AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC452AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC450AJP | OP-AMP, 6000uV OFFSET-MAX, 110MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | CLC452AJP vs CLC450AJP |
CLC450AJP | OP-AMP, 6000 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | CLC452AJP vs CLC450AJP |
CLC452AJ-QML | IC OP-AMP, 6000 uV OFFSET-MAX, 130 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC452AJP vs CLC452AJ-QML |
CLC452AJP | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8, PLASTIC, MDIP-8 | Rochester Electronics LLC | CLC452AJP vs CLC452AJP |