| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC452AJ-QML | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8, CERDIP-8 | CLC450AJP vs CLC452AJ-QML |
| CLC450AJP | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | CLC450AJP vs CLC450AJP |
| CLC452AJP | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 190MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8 | CLC450AJP vs CLC452AJP |
| CLC452AJ-QML | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | CLC450AJP vs CLC452AJ-QML |
Part Details for CLC450AJP by Texas Instruments
Results Overview of CLC450AJP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC450AJP Information
CLC450AJP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CLC450AJP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | 3580 |
|
RFQ |
US Tariff Estimator: CLC450AJP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC450AJP Part Data Attributes
|
|
CLC450AJP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC450AJP
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Mdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Bias Current-Max (IIB) @25C | 13 µA | |
| Common-mode Reject Ratio-Min | 46 Db | |
| Common-mode Reject Ratio-Nom | 53 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.817 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 240 V/Us | |
| Slew Rate-Nom | 370 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for CLC450AJP
This table gives cross-reference parts and alternative options found for CLC450AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC450AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.