Part Details for CLC532AE-QML by National Semiconductor Corporation
Overview of CLC532AE-QML by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. | |
5962-9855501VPA | Texas Instruments | QML Class V Precision Timer 8-CDIP -55 to 125 | |
5962-7802007VEA | Texas Instruments | QML Class V Quadruple Differential Line Receivers 16-CDIP -55 to 125 |
Price & Stock for CLC532AE-QML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC532AE-QML-ND
|
DigiKey | SINGLE-ENDED MUX, 2 CHANNEL Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
813 In Stock |
|
$57.6300 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, PQCC20 - Dual marked (5962-9203501M2A) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 813 |
|
$49.4500 / $58.1800 | Buy Now |
Part Details for CLC532AE-QML
CLC532AE-QML CAD Models
CLC532AE-QML Part Data Attributes
|
CLC532AE-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC532AE-QML
National Semiconductor Corporation
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, LCC-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CLC532AE-QML
This table gives cross-reference parts and alternative options found for CLC532AE-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC532AE-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9203501M2A | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CQCC20 | Rochester Electronics LLC | CLC532AE-QML vs 5962-9203501M2A |
5962-9203501M2X | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CQCC20, | Comlinear Corporation | CLC532AE-QML vs 5962-9203501M2X |