CLC533AJE
Description: IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16, Multiplexer or Switch

Overview of CLC533AJE by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLC533AJE Rochester Electronics LLC Single-Ended Multiplexer,

Price & Stock for CLC533AJE by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   84
RFQ

CAD Models for CLC533AJE by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC533AJE by National Semiconductor Corporation

CLC533AJE
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
39 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
21 ns
Switch-on Time-Max
21 ns
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CLC533AJE
    National Semiconductor Corporation
    IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16, Multiplexer or Switch
    VS

Alternate Parts for CLC533AJE

This table gives cross-reference parts and alternative options found for CLC533AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC533AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC533AJE-TR9 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments CLC533AJE vs CLC533AJE-TR9
Part Number Description Manufacturer Compare
CLC533AJE 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Texas Instruments CLC533AJE vs CLC533AJE
CLC533AIB IC 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch National Semiconductor Corporation CLC533AJE vs CLC533AIB
CLC533AE-QML 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, LCC-20 Texas Instruments CLC533AJE vs CLC533AE-QML
CLC533AIB Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CDIP16, DIP-16 Comlinear Corporation CLC533AJE vs CLC533AIB
CLC533AMC IC 4-CHANNEL, SGL ENDED MULTIPLEXER, UUC16, DIE, Multiplexer or Switch National Semiconductor Corporation CLC533AJE vs CLC533AMC
CLC533AJE-TR9 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments CLC533AJE vs CLC533AJE-TR9
CLC533ALC IC 4-CHANNEL, SGL ENDED MULTIPLEXER, UUC16, DIE, Multiplexer or Switch National Semiconductor Corporation CLC533AJE vs CLC533ALC
5962-9320301M2X Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CQCC20, CERAMIC, LCC-20 Comlinear Corporation CLC533AJE vs 5962-9320301M2X
OPA4872IDG4 12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 Texas Instruments CLC533AJE vs OPA4872IDG4
CLC533A8L-2A Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CQCC20, Comlinear Corporation CLC533AJE vs CLC533A8L-2A

Related Parts for CLC533AJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC533AJE by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC533AJE by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CLC533AJE would you like to use for your alert(s)?
  • Please alert me when CLC533AJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC533AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC533AJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC533AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC533AJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC533AJE by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: