CLC533AJE
Description: Single-Ended Multiplexer,

Overview of CLC533AJE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLC533AJE Rochester Electronics LLC Single-Ended Multiplexer,

Price & Stock for CLC533AJE by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CLC533 - Single-Ended Multiplexer RoHS: Not Compliant Status: Rochester Active Min Qty: 1 2019
  • 1 $39.9100
  • 25 $39.1100
  • 100 $37.5200
  • 500 $35.9200
  • 1,000 $33.9200
$33.9200 / $39.9100 Buy Now

CAD Models for CLC533AJE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC533AJE by Rochester Electronics LLC

CLC533AJE
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max (Isup)
36 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
24 ns
Switch-on Time-Max
24 ns
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CLC533AJE
    Rochester Electronics LLC
    Single-Ended Multiplexer,
    VS

Related Parts for CLC533AJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC533AJE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC533AJE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CLC533AJE would you like to use for your alert(s)?
  • Please alert me when CLC533AJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC533AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC533AJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC533AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC533AJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC533AJE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: