Part Details for CLC88X3S8C370 by Panduit Corp
Overview of CLC88X3S8C370 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC88X3S8C370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8743
|
Newark | Cable Clip, 22.2Mm Corrugated Loom, 3Pos Rohs Compliant: Yes |Panduit CLC88X3S8C370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
298-CLC88X3S8C370-ND
|
DigiKey | HEAVY DUTY 3 POSITION 7/8" CORRU Min Qty: 1 Lead time: 2 Weeks Container: Bag |
33 In Stock |
|
$6.2620 / $7.4700 | Buy Now |
DISTI #
CLC88X3S8C370
|
Avnet Americas | Fastener, Corrugated Loom Clamp, Nylon 6.6 (Polyamide 6.6), Black, 110 mm, 28 mm (Alt: CLC88X3S8C370) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
DISTI #
644-CLC88X3S8C370
|
Mouser Electronics | Conduit Fittings & Accessories Heavy Duty Three Position 7/8" Corrigate | 0 |
|
$2.4300 / $3.1300 | Order Now |
DISTI #
PANCLC88X3S8C370
|
Heilind Electronics | HEAVY DUTY THREE POSITION 78 C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 13700 Factory Stock |
|
$2.3400 / $2.7300 | Buy Now |
DISTI #
CLC88X3S8C370
|
Avnet Americas | Fastener, Corrugated Loom Clamp, Nylon 6.6 (Polyamide 6.6), Black, 110 mm, 28 mm (Alt: CLC88X3S8C370) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
DISTI #
000000000006316554
|
Sager | Conduit Fittings & Accessories Heavy Duty Three Position 7/8 Corrigate Min Qty: 100 | 0 |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
4167761
|
element14 Asia-Pacific | CABLE CLIP, 22.2MM CORRUGATED LOOM, 3POS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.1697 / $3.7078 | Buy Now |
DISTI #
4167761
|
Farnell | CABLE CLIP, 22.2MM CORRUGATED LOOM, 3POS RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 100 |
|
$3.7438 / $6.0026 | Buy Now |