Part Details for CLE-125-01-G-DV-P-FR by Samtec Inc
Overview of CLE-125-01-G-DV-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLE-125-01-G-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLE-125-01-G-DV-P-
|
Avnet Americas | 0.80 mm Tiger Beam Cost-effective Single Bea - Tape and Reel (Alt: CLE-125-01-G-DV-P-) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.7500 / $3.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $3.4500 | Buy Now | |
DISTI #
CLE-125-01-G-DV-P-
|
Avnet Americas | 0.80 mm Tiger Beam Cost-effective Single Bea - Tape and Reel (Alt: CLE-125-01-G-DV-P-) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.7500 / $3.4500 | Buy Now |
DISTI #
000000000006201036
|
Sager | Headers & Wire Housings Min Qty: 1175 | 0 |
|
$1.7500 / $3.4500 | Buy Now |
|
Master Electronics | 0 |
|
$1.7500 / $3.4500 | Buy Now | |
DISTI #
5ff5fd799eb9618c5efa01c6
|
Samtec | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1175 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.7500 / $3.4500 | Buy Now |
DISTI #
CLE-125-01-G-DV-P-FR
|
Toby Electronics | CLE - Samtec 0.80mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1175 Package Multiple: 1750 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.9414 / $3.9589 | Buy Now |