-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4680
|
Newark | Connector, Receptacle, 64 Position, 2Row, 0.8Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Product Range:Cle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec CLE-132-01-G-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 / $8.5300 | Buy Now |
DISTI #
CLE-132-01-G-DV-TR-ND
|
DigiKey | CONN RCPT 64POS 0.031 GOLD SMD Min Qty: 1125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7652 | Buy Now |
DISTI #
CLE-132-01-G-DV-TR
|
Avnet Americas | Conn Socket Strip SKT 64 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-132-01-G-DV-TR) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$6.9300 / $11.3900 | Buy Now |
DISTI #
200-CLE13201GDVTR
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $11.3900 | Buy Now |
DISTI #
000000000001658708
|
Sager | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$6.0400 / $11.3900 | Buy Now |
DISTI #
CLE-132-01-G-DV-TR
|
Avnet Abacus | Conn Socket Strip SKT 64 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-132-01-G-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $11.3900 | Buy Now |
DISTI #
5cd8d664cd7c1c4c3822bfac
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.4900 / $11.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLE-132-01-G-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLE-132-01-G-DV-TR
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TOP ENTRY, BOTTOM ENTRY | |
Body Breadth | 0.125 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.013 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .3336 N |
This table gives cross-reference parts and alternative options found for CLE-132-01-G-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-132-01-G-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLE-132-01-G-DV-P | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | CLE-132-01-G-DV-TR vs CLE-132-01-G-DV-P |
CLE-132-01-G-DV-K | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLE-132-01-G-DV-TR vs CLE-132-01-G-DV-K |
CLE-132-01-G-DV-A | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLE-132-01-G-DV-TR vs CLE-132-01-G-DV-A |