There are no models available for this part yet.
Overview of CLE-135-01-G-DV-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLE-135-01-G-DV-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87P4701
|
Newark | 0.80 Mm Tiger Beam Cost-Effective Single Beam Socket Strip/Tape & Reel |Samtec CLE-135-01-G-DV-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9200 | Buy Now | |
DISTI #
CLE-135-01-G-DV-A-K-TR-ND
|
DigiKey | CONN RCPT 70POS 0.031 GOLD SMD Min Qty: 1150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2364 | Buy Now | |
DISTI #
CLE-135-01-G-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 70 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-135-01-G-DV-A-) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Container: Reel | 0 |
|
$7.9400 / $12.2900 | Buy Now | |
DISTI #
200-CLE13501GDVAKTR
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip | 0 |
|
$2.9500 | Order Now | |
Onlinecomponents.com | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $13.0300 | Buy Now | ||
DISTI #
000000000001282324
|
Sager | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$6.9400 / $12.2900 | Buy Now | |
Master Electronics | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $13.0300 | Buy Now | ||
DISTI #
5cd8d682cd7c1c4c3822e47f
|
Samtec | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.9500 / $12.2900 | Buy Now |
CAD Models for CLE-135-01-G-DV-A-K-TR by Samtec Inc
Part Data Attributes for CLE-135-01-G-DV-A-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
PICK&PLACE PAD, TAPE&REEL PKG
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.123 inch
|
Body Length
|
1.102 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
375VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.556 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9624 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
70
|
Withdrawl Force-Min
|
.3336 N
|
Alternate Parts for CLE-135-01-G-DV-A-K-TR
This table gives cross-reference parts and alternative options found for CLE-135-01-G-DV-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-135-01-G-DV-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLE-135-01-G-DV-A-K | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | CLE-135-01-G-DV-A-K-TR vs CLE-135-01-G-DV-A-K |
CLE-135-01-G-DV-A-P-TR | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | CLE-135-01-G-DV-A-K-TR vs CLE-135-01-G-DV-A-P-TR |
BS2-066-H36A-55/11D | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | CLE-135-01-G-DV-A-K-TR vs BS2-066-H36A-55/11D |
CLE-135-01-G-DV-A-TR | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | CLE-135-01-G-DV-A-K-TR vs CLE-135-01-G-DV-A-TR |
BS2-066-H36A-55/11E | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | CLE-135-01-G-DV-A-K-TR vs BS2-066-H36A-55/11E |
CLE-135-01-G-DV-A-P | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | CLE-135-01-G-DV-A-K-TR vs CLE-135-01-G-DV-A-P |