CLE-151-01-G-DV-A-TR
Samtec Inc
Description: Board Connector, 102 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug

Overview of CLE-151-01-G-DV-A-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLE-151-01-G-DV-A-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CLE-151-01-G-DV-A-
Avnet Americas Conn Socket Strip RCP 102 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-151-01-G-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 3 $11.2600
  • 25 $10.6900
  • 100 $10.1600
  • 500 $9.6500
  • 1,000 $9.1700
  • 5,000 $8.0000
  • 10,000 $7.5100
$7.5100 / $11.2600 Buy Now
DISTI # 000000000005086733
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 3 $11.2600
  • 25 $10.6900
  • 100 $10.1600
  • 500 $9.6500
  • 1,000 $9.1700
  • 5,000 $8.0000
  • 10,000 $7.5100
$7.5100 / $11.2600 Buy Now

CAD Models for CLE-151-01-G-DV-A-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLE-151-01-G-DV-A-TR by Samtec Inc

CLE-151-01-G-DV-A-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TAPE & REEL PACKAGING
Board Mounting Option
POSITIONING PIN
Body Breadth
0.125 inch
Body Depth
0.123 inch
Body Length
1.606 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
375VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
.556 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
102
Withdrawl Force-Min
.3336 N
Want to compare parts?
  1. CLE-151-01-G-DV-A-TR
    Samtec Inc
    Board Connector, 102 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
    VS

Alternate Parts for CLE-151-01-G-DV-A-TR

This table gives cross-reference parts and alternative options found for CLE-151-01-G-DV-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-151-01-G-DV-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLE-151-01-G-DV-A-K Board Connector, 102 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLE-151-01-G-DV-A-TR vs CLE-151-01-G-DV-A-K
CLE-151-01-G-DV-A-P-TR Board Connector, 102 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLE-151-01-G-DV-A-TR vs CLE-151-01-G-DV-A-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLE-151-01-G-DV-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLE-151-01-G-DV-A-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLE-151-01-G-DV-A-TR would you like to use for your alert(s)?
  • Please alert me when CLE-151-01-G-DV-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLE-151-01-G-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLE-151-01-G-DV-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLE-151-01-G-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLE-151-01-G-DV-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLE-151-01-G-DV-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: