CLE-162-01-G-DV-P-TR
Samtec Inc
Description: Board Connector, 124 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug

Overview of CLE-162-01-G-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CLE-162-01-G-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P4880
Newark 0.80 Mm Tiger Beam Cost-Effective Single Beam Socket Strip/Tape & Reel |Samtec CLE-162-01-G-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $13.5300
$13.5300 Buy Now
DISTI # CLE-162-01-G-DV-P-TR-ND
DigiKey CONN RCPT 124POS 0.031 GOLD SMD Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 900 $8.3545
$8.3545 Buy Now
DISTI # CLE-162-01-G-DV-P-
Avnet Americas Conn Socket Strip SKT 124 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-162-01-G-DV-P-) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel 0
  • 1 $21.1000
  • 10 $19.9700
  • 25 $19.2200
  • 50 $18.7500
  • 100 $13.5600
$13.5600 / $21.1000 Buy Now
DISTI # 200-CLE16201GDVPTR
Mouser Electronics Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 900 $8.3700
$8.3700 Order Now
Onlinecomponents.com 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 25 $21.2700
  • 50 $20.6300
  • 100 $14.1200
  • 250 $12.6500
  • 900 $8.8100
  • 1,800 $5.3000
  • 2,700 $5.1600
$5.1600 / $21.2700 Buy Now
DISTI # 000000000001282368
Sager Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 0
  • 1 $21.1000
  • 10 $19.9700
  • 25 $19.2200
  • 50 $18.7500
  • 100 $13.5600
  • 250 $11.8300
$11.8300 / $21.1000 Buy Now
DISTI # CLE-162-01-G-DV-P-TR
Avnet Abacus Conn Socket Strip SKT 124 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-162-01-G-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 25 $21.2700
  • 50 $20.6300
  • 100 $14.1200
  • 250 $12.6500
  • 900 $8.8100
  • 1,800 $5.3000
  • 2,700 $5.1600
$5.1600 / $21.2700 Buy Now
DISTI # 5cd8d66dcd7c1c4c3822cabd
Samtec 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $21.0980
  • 10 $19.9720
  • 25 $19.2230
  • 50 $18.7540
  • 100 $13.5640
  • 250 $11.8340
  • 500 $8.3730
  • 1,000 $4.9130
$4.9130 / $21.0980 Buy Now

CAD Models for CLE-162-01-G-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLE-162-01-G-DV-P-TR by Samtec Inc

CLE-162-01-G-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
M.PICK&PLACE PAD,TAPE&REEL PKG
Body Breadth
0.125 inch
Body Depth
0.123 inch
Body Length
1.953 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
375VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
.556 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
124
Withdrawl Force-Min
.3336 N
Want to compare parts?
  1. CLE-162-01-G-DV-P-TR
    Samtec Inc
    Board Connector, 124 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLE-162-01-G-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLE-162-01-G-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLE-162-01-G-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when CLE-162-01-G-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLE-162-01-G-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLE-162-01-G-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLE-162-01-G-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLE-162-01-G-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLE-162-01-G-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: