Part Details for CLE1 by Carlo Gavazzi Holding AG
Overview of CLE1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2315
|
Newark | Electrode, Stainless Steel, 1M, Length:1M, External Diameter:4Mm, Probe Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi CLE1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5900 / $29.4500 | Buy Now |
DISTI #
1864-1068-ND
|
DigiKey | SENSOR LEVEL Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$27.5900 / $31.0000 | Buy Now |
DISTI #
225-CLE1
|
Mouser Electronics | Liquid Level Sensors ELECTRODE 1000 MM BASIC RoHS: Compliant | 33 |
|
$26.2100 / $29.4500 | Buy Now |
DISTI #
70621693
|
RS | Probe, Electrode, One End Thread, Length 1000 mm, IP68, CLH Series | Carlo Gavazzi Inc. CLE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$24.8000 / $31.0000 | Buy Now |
|
Onlinecomponents.com | ELECTRODE 1000 MM BASIC RoHS: Compliant |
20 In Stock |
|
$24.8000 / $27.4800 | Buy Now |
DISTI #
CLE1
|
TME | Electrode, IP68, Mat: stainless steel, CLH3,CLH5, Ø4x1000mm Min Qty: 1 | 0 |
|
$10.2500 / $11.8300 | RFQ |
|
Master Electronics | ELECTRODE 1000 MM BASIC RoHS: Compliant |
20 In Stock |
|
$24.8000 / $27.4800 | Buy Now |
|
Neutron USA | ELECTRODE 1000 MM BASIC | 50 |
|
$94.0900 | Buy Now |