Part Details for CLF1G0035S-100PU by Ampleon
Overview of CLF1G0035S-100PU by Ampleon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CLF1G0035S-100PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1036-ND
|
DigiKey | RF MOSFET GAN HEMT 50V LDMOST Min Qty: 60 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$262.3753 | Buy Now |
Part Details for CLF1G0035S-100PU
CLF1G0035S-100PU CAD Models
CLF1G0035S-100PU Part Data Attributes
|
CLF1G0035S-100PU
Ampleon
Buy Now
Datasheet
|
Compare Parts:
CLF1G0035S-100PU
Ampleon
RF Small Signal Field-Effect Transistor, 2-Element, S Band, Gallium Nitride, N-Channel, High Electron Mobility FET, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | FLATPACK, R-CDFP-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 150 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |