Part Details for CLF1G0060-30 by Rochester Electronics LLC
Overview of CLF1G0060-30 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for CLF1G0060-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLF1G0060-30
|
Avnet Americas | Broadband RF Power GaN HEMT 0Hz to 6GHz 30W 150V 2-Pin SOT-1227A - Bulk (Alt: CLF1G0060-30) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3515 Partner Stock |
|
$123.0222 / $161.4700 | Buy Now |
|
Rochester Electronics | CLF1G0060-30 - 30W Broadband RF power GaN HEMT RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3515 |
|
$137.2500 / $161.4700 | Buy Now |