Part Details for CLF1G0060S-10U by Ampleon
Overview of CLF1G0060S-10U by Ampleon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLF1G0060S-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1040-ND
|
DigiKey | RF MOSFET GAN HEMT 50V SOT1227B Min Qty: 60 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$102.7438 | Buy Now |
Part Details for CLF1G0060S-10U
CLF1G0060S-10U CAD Models
CLF1G0060S-10U Part Data Attributes
|
CLF1G0060S-10U
Ampleon
Buy Now
Datasheet
|
Compare Parts:
CLF1G0060S-10U
Ampleon
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Nitride, N-Channel, High Electron Mobility FET, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |